Power Film Capacitor, 0.68 uF, 480 V, 1000 V, ± 5%, Metallized PP, Radial Box - Tab, Chassis Mount
TDK B32656S684J564 technical specifications.
| Capacitance | 680nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 6mR |
| Lead Pitch | 1.476inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Screw |
| Package Quantity | 192 |
| Packaging | Bulk |
| Series | B32656S |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 480V |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
No datasheet is available for this part.