
This 1uF PP film capacitor is rated for 500V AC and 1.25kV DC with a tolerance of 5%. It has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The capacitor is packaged in bulk and is RoHS compliant. It measures 28mm in width, 28mm in depth, and 37mm in height, with a lead pitch of 1.476inch and a straight lead/base style.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B32656S7105J561 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1uF |
| Depth | 28mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 6mR |
| Height | 37mm |
| Lead Pitch | 1.476inch |
| Lead/Base Style | Straight |
| Length | 42mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Package Quantity | 27 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32656S |
| Termination | Screw |
| Tolerance | 5% |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1.25kV |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32656S7105J561 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.