Cap Film 1uF 1250V PP 5% (42 X 28 X 37mm) Screw Mount Plastic Can 0.006 Ohm 100°C Automotive Bulk
TDK B32656S7105J563 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 28 |
| Length | 42 |
| Capacitance | 1 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1250 |
| Height | 37 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32656S7105J563 to view detailed technical specifications.
No datasheet is available for this part.