The B32656S7125J561 is a 1.2uF polypropylene film capacitor from TDK, with a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. It is designed for screw mount applications and features a tolerance of 5%. The capacitor is RoHS compliant and has a DC rated voltage of 1.25kV.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B32656S7125J561 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1.2uF |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Screw |
| RoHS Compliant | Yes |
| Termination | Lug |
| Tolerance | 5% |
| DC Rated Voltage | 1.25kV |
| RoHS | Compliant |
Download the complete datasheet for TDK B32656S7125J561 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.