This film capacitor has a capacitance of 1.2uF and can withstand a DC rated voltage of 1250V. It is designed for screw mount applications and has a maximum operating temperature of 85 degrees Celsius. The capacitor's dimensions are 30mm in width, 42mm in length, and 45mm in height. It can operate within a temperature range of -55 to 85 degrees Celsius.
TDK B32656S7125K563 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 30 |
| Length | 42 |
| Capacitance | 1.2 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1250 |
| Height | 45 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.