This 1250VDC 1.5uF 10% PP film snubber capacitor features a lug terminal and screw mount construction. It operates within a temperature range of -55°C to 100°C. The capacitor is constructed in a plastic can with dimensions of 42 X 30 X 45. It is designed for high-voltage applications and is suitable for use in a variety of electrical systems.
TDK B32656S7155K563 technical specifications.
| Capacitance | 1.5uF |
| Voltage | 1250VDC|500VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1250VDC |
| Dielectric | PP |
| AC Rated Voltage | 500VAC |
| ESR | 0.004Ohm |
| Type | Snubber |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Screw Mount |
| Termination Style | Lug Terminal |
| Construction | Plastic Can |
| Size | 42 X 30 X 45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.