Cap Film 0.39uF 1250V PP 5% (42 X 18 X 32.5mm) Screw Mount Plastic Can 0.008 Ohm 100°C Automotive Bulk
TDK B32656S7394J561 technical specifications.
| Capacitance | 0.39uF |
| Voltage | 1250VDC|500VAC |
| Tolerance | 5% |
| DC Rated Voltage | 1250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 500VAC |
| ESR | 0.008Ohm |
| Type | Snubber |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Screw Mount |
| Termination Style | Lug Terminal |
| Construction | Plastic Can |
| Size | 42 X 18 X 32.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32656S7394J561 to view detailed technical specifications.
No datasheet is available for this part.