The B32656S7394K563 is a 0.39uF film capacitor with a maximum operating voltage of 1250VDC and 500VAC. It features a 10% capacitance tolerance and an ESR of 0.008. The capacitor is designed for snubber applications and has a plastic can construction. It is rated for operation between -55°C and 100°C and is available with lug terminals for screw mounting.
TDK B32656S7394K563 technical specifications.
| Capacitance | 0.39uF |
| Voltage | 1250VDC|500VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 500VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.008Ohm |
| Type | Snubber |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Screw Mount |
| Termination Style | Lug Terminal |
| Construction | Plastic Can |
| Size | 42 X 18 X 32.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32656S7394K563 to view detailed technical specifications.
No datasheet is available for this part.