This 1250VDC 20% 0.39uF PP film capacitor features a screw mount lug terminal construction in a plastic can. It operates over a temperature range of -55 to 100 degrees Celsius. The capacitor has a capacitance of 0.39uF and an ESR of 0.008. It is designed as a snubber type capacitor.
TDK B32656S7394M565 technical specifications.
| Capacitance | 0.39uF |
| Voltage | 1250VDC|500VAC |
| Tolerance | 20% |
| DC Rated Voltage | 1250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 500VAC |
| ESR | 0.008Ohm |
| Type | Snubber |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Screw Mount |
| Termination Style | Lug Terminal |
| Construction | Plastic Can |
| Size | 42 X 18 X 32.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32656S7394M565 to view detailed technical specifications.
No datasheet is available for this part.