This 0.47uF film capacitor is rated for 1250VDC and 500VAC with a 5% capacitance tolerance. It has an ESR of 0.008 and is designed as a snubber capacitor. The operating temperature range is -55 to 100 degrees Celsius. The capacitor is screw mount with a lug terminal and is housed in a plastic can measuring 42 x 18 x 32.5 mm.
TDK B32656S7474J561 technical specifications.
| Capacitance | 0.47uF |
| Voltage | 1250VDC|500VAC |
| Tolerance | 5% |
| DC Rated Voltage | 1250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 500VAC |
| ESR | 0.008Ohm |
| Type | Snubber |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Screw Mount |
| Termination Style | Lug Terminal |
| Construction | Plastic Can |
| Size | 42 X 18 X 32.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32656S7474J561 to view detailed technical specifications.
No datasheet is available for this part.