This 0.47uF film capacitor has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. It is rated for 1250VDC and 500VAC, with a tolerance of 20%. The capacitor has a negative capacitance tolerance of -20% and an ESR of 0.008. It is constructed in a plastic can with a lug terminal and is designed for screw mount applications.
TDK B32656S7474M564 technical specifications.
| Capacitance | 0.47uF |
| Voltage | 1250VDC|500VAC |
| Tolerance | 20% |
| DC Rated Voltage | 1250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 500VAC |
| ESR | 0.008Ohm |
| Type | Snubber |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Screw Mount |
| Termination Style | Lug Terminal |
| Construction | Plastic Can |
| Size | 42 X 18 X 32.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32656S7474M564 to view detailed technical specifications.
No datasheet is available for this part.