Cap Film 1uF 850V PP 5% (42 X 18 X 32.5mm) Screw Mount Plastic Can 0.006 Ohm 100°C Automotive Bulk
TDK B32656S8105J564 technical specifications.
| Capacitance | 1uF |
| Depth | 18mm |
| Dielectric | PP |
| Length | 42mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32656S8105J564 to view detailed technical specifications.
No datasheet is available for this part.