
Cap Film 1.5uF 850V PP 10% (43.6 X 31 X 26.5mm) Screw Mount Plastic Can 0.005 Ohm 100°C Automotive Bulk
TDK B32656S8155K561 technical specifications.
| Capacitance | 1.5uF |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 5mR |
| Height | 26.5mm |
| Lead Pitch | 1.476inch |
| Lead/Base Style | Straight |
| Length | 43.6mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Screw |
| Package Quantity | 32 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32656S |
| Termination | Lug |
| Tolerance | 10% |
| Voltage Rating (AC) | 450V |
| DC Rated Voltage | 850V |
| Width | 31mm |
| RoHS | Compliant |
No datasheet is available for this part.