
Cap Film 2.2uF 850V PP 10% (42 X 30 X 45mm) Screw Mount Plastic Can 0.0035 Ohm 100°C Automotive Bulk
TDK B32656S8225K561 technical specifications.
| Capacitance | 2.2uF |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Height | 45mm |
| Height - Seated (Max) | 1.772inch |
| Lead Pitch | 1.102inch |
| Lead/Base Style | Straight |
| Length | 1.654inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Screw |
| Package Quantity | 48 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32656S |
| Termination | Lug |
| Tolerance | 10% |
| Voltage Rating (AC) | 450V |
| DC Rated Voltage | 850V |
| Width | 1.181inch |
| RoHS | Compliant |
No datasheet is available for this part.
