TDK's B32656S8225K566 film capacitor features a capacitance of 2.2uF with a tolerance of 10%. It has a dielectric material of PP and an ESR of 4mR. The capacitor is rated for a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in bulk packaging.
Sign in to ask questions about the TDK B32656S8225K566 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B32656S8225K566 technical specifications.
| Capacitance | 2.2uF |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 4mR |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32656S |
| Termination | Screw |
| Tolerance | 10% |
| Voltage Rating (AC) | 450V |
| DC Rated Voltage | 850V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32656S8225K566 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.