The B32656S8255K561 is a 2.5uF PP film capacitor with a 450V AC and 850V DC voltage rating. It features a 10% tolerance and is packaged in a radial configuration for chassis mount applications. The capacitor operates within a temperature range of -55°C to 100°C and is available in quantities of 12 in bulk packaging.
Sign in to ask questions about the TDK B32656S8255K561 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B32656S8255K561 technical specifications.
| Capacitance | 2.5uF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 45mm |
| Lead Pitch | 1.476inch |
| Lead/Base Style | Straight |
| Length | 42mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Package Quantity | 12 |
| Packaging | Bulk |
| Series | B32656S |
| Termination | Screw |
| Tolerance | 10% |
| Voltage Rating (AC) | 450V |
| DC Rated Voltage | 850V |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32656S8255K561 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.