The TDK B32656S8275K561 is a film capacitor with a capacitance of 2.7uF, rated for 850VDC and 450VAC. It has a tolerance of 10% and an ESR of 0.003 ohms. This snubber capacitor is designed for operation between -55°C and 100°C. It has a plastic can construction and a lug terminal termination style. The capacitor measures 42mm x 30mm x 45mm and is mounted via screw.
TDK B32656S8275K561 technical specifications.
| Capacitance | 2.7uF |
| Voltage | 850VDC|450VAC |
| Tolerance | 10% |
| DC Rated Voltage | 850VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 450VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.003Ohm |
| Type | Snubber |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Screw Mount |
| Termination Style | Lug Terminal |
| Construction | Plastic Can |
| Size | 42 X 30 X 45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.