This 0.39uF snubber capacitor from TDK features a DC rated voltage of 850V and an AC rated voltage of 450V. It has a tolerance of 10% and a negative capacitance tolerance of -10%. The capacitor is constructed in a plastic can with a lug terminal and is designed for screw mount applications. It operates within a temperature range of -55 to 100°C.
TDK B32656S8394K564 technical specifications.
| Capacitance | 0.39uF |
| Voltage | 850VDC|450VAC |
| Tolerance | 10% |
| DC Rated Voltage | 850VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 450VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.008Ohm |
| Type | Snubber |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Screw Mount |
| Termination Style | Lug Terminal |
| Construction | Plastic Can |
| Size | 42 X 12 X 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32656S8394K564 to view detailed technical specifications.
No datasheet is available for this part.