This 0.47uF snubber capacitor is rated for 850VDC and 450VAC with a 10% tolerance. It features a plastic can construction and lug terminal termination. The capacitor operates within a temperature range of -55°C to 100°C. It is a film capacitor with a high ESR of 0.008 and is suitable for general applications.
TDK B32656S8474K563 technical specifications.
| Capacitance | 0.47uF |
| Voltage | 850VDC|450VAC |
| Tolerance | 10% |
| DC Rated Voltage | 850VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 450VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.008Ohm |
| Type | Snubber |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Screw Mount |
| Termination Style | Lug Terminal |
| Construction | Plastic Can |
| Size | 42 X 12 X 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32656S8474K563 to view detailed technical specifications.
No datasheet is available for this part.