TDK's B32656T1224K is a 220nF PP film capacitor with a 1.6kV voltage rating and 10% tolerance. It features a radial package with straight leads and is designed for through hole mounting. The capacitor operates over a temperature range of -55°C to 100°C and is lead free. It is available in bulk packaging with 195 units per package.
TDK B32656T1224K technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.748inch |
| Lead Free | Lead Free |
| Lead Pitch | 37.5mm |
| Lead/Base Style | Straight |
| Length | 1.634inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 195 |
| Packaging | Bulk |
| Series | B32656 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 1.6kV |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 1.6kV |
| Width | 0.945inch |
| RoHS | Compliant |
No datasheet is available for this part.