The B32656T2124K is a 120nF PP film capacitor from TDK. It has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The capacitor is available in a radial package with a lead pitch of 37.5mm and a termination of PC pins. It is lead free and has a tolerance of 10%.
TDK B32656T2124K technical specifications.
| Capacitance | 120nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.748inch |
| Lead Free | Lead Free |
| Lead Pitch | 37.5mm |
| Lead/Base Style | Straight |
| Length | 1.634inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 195 |
| Packaging | Bulk |
| Series | B32656 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| Voltage Rating (AC) | 700V |
| DC Rated Voltage | 2kV |
| Width | 0.945inch |
| RoHS | Compliant |
No datasheet is available for this part.
