TDK's B32656T684K is a film capacitor with a capacitance of 680nF and a tolerance of 10%. It has a voltage rating of 500V AC and 1kV DC. The capacitor is packaged in a radial lead configuration for through-hole mounting. It operates over a temperature range of -55°C to 100°C.
TDK B32656T684K technical specifications.
| Capacitance | 680nF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.748inch |
| Lead Pitch | 1.476inch |
| Length | 1.634inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1kV |
| Width | 0.945inch |
| RoHS | Compliant |
No datasheet is available for this part.