TDK's B32656 series film capacitor features a capacitance of 0.27uF and a DC rated voltage of 1250V. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor measures 24mm in width, 41.5mm in length, and 15mm in height. It is designed for through-hole mounting.
TDK B32656T7274K000 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 24 |
| Length | 41.5 |
| Manufacturer Series | B32656 |
| Capacitance | 0.27 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1250 |
| Series | B32656 |
| Height | 15 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.