The TDK B32656T7394K is a film capacitor with a capacitance of 390nF and a voltage rating of 1.25kV. It features a radial package with a lead pitch of 37.5mm and a termination of PC pins. The capacitor has a tolerance of 10% and is designed for through-hole mounting. It operates within a temperature range of -55°C to 100°C and is lead-free.
Sign in to ask questions about the TDK B32656T7394K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B32656T7394K technical specifications.
| Capacitance | 390nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.748inch |
| Lead Free | Lead Free |
| Lead Pitch | 37.5mm |
| Lead/Base Style | Straight |
| Length | 1.634inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 195 |
| Packaging | Bulk |
| Series | B32656 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 1.25kV |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1.25kV |
| Width | 0.945inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32656T7394K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
