The B32669S3106K504 is a 10uF film capacitor with a voltage rating of 250VAC and a tolerance of 10%. It has a negative capacitance tolerance of -10% and a positive capacitance tolerance of 10%. The capacitor operates within a temperature range of -40°C to 85°C and is mounted through a hole with an axial termination style. It measures 21.5 X 47 in size.
TDK B32669S3106K504 technical specifications.
| Capacitance | 10uF |
| Voltage | 250VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 21.5 X 47mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.