The TDK B32671L0562A000 is a pulse film capacitor with a capacitance of 0.0056uF and a DC rated voltage of 1000VDC. It has a tolerance of 3.5% and is constructed with a polypropylene dielectric. The capacitor is designed for through-hole mounting with a radial termination style and measures 13 X 5 X 11 in size. It operates over a temperature range of -55 to 110 degrees Celsius.
TDK B32671L0562A000 technical specifications.
| Capacitance | 0.0056uF |
| Voltage | 1000VDC|500VAC |
| Tolerance | 3.5% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -3.5% |
| AC Rated Voltage | 500VAC |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 13 X 5 X 11mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.