
Radial wound film capacitor with 100nF capacitance and 450V DC rated voltage. Features a polypropylene dielectric, 10% tolerance, and a dissipation factor of 1%. Operates from -55°C to 125°C with a life expectancy of 200,000 hours. Dimensions are 13mm (length) x 4mm (width) x 9mm (height) with a 10mm lead pitch and 0.6mm lead diameter. This RoHS compliant component is supplied in bulk packaging.
TDK B32671P4104K000 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Depth | 4mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Dissipation Factor | 1% |
| Height | 9mm |
| Lead Diameter | 0.6mm |
| Lead Length | 6mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Length | 13mm |
| Life (Hours) | 200000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32671P |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 450V |
| Voltage Rating | 450V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 450V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32671P4104K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
