
The TDK B32671P4105K is a film capacitor with a capacitance of 1uF and a tolerance of 10%. It has a maximum operating temperature of 110°C and a minimum operating temperature of -55°C. The capacitor is packaged in a radial leaded package with a height of 0.689inch and a lead pitch of 0.394inch. It is suitable for use in a variety of applications, including audio and power supplies.
TDK B32671P4105K technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.689inch |
| Lead Pitch | 0.394inch |
| Length | 0.512inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | B32671P |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 450V |
| Width | 0.315inch |
| RoHS | Compliant |
No datasheet is available for this part.