Cap Film 1uF 450V PP 10% (13 X 8 X 17.5mm) Radial Wound 10mm 125°C Automotive Bulk
TDK B32671P4105K003 technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | FILM CAPACITOR |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.