This film capacitor from TDK has a capacitance of 680nF with a tolerance of 10%. It operates within a temperature range of -55°C to 110°C and has a DC rated voltage of 450V. The capacitor is packaged in a radial style with through hole mounting and is available in quantities of 1000 in bulk packaging.
TDK B32671P4684K technical specifications.
| Capacitance | 680nF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.63inch |
| Lead Pitch | 0.394inch |
| Length | 0.512inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | B32671P |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 450V |
| Width | 0.276inch |
| RoHS | Compliant |
No datasheet is available for this part.