
Radial wound film capacitor with 680nF capacitance and 450V DC rated voltage. Features polypropylene dielectric, 10% tolerance, and a dissipation factor of 1%. Operates from -55°C to 125°C with a rated life of 200,000 hours. Dimensions are 13mm length, 7mm width, and 16mm height, with a 10mm lead pitch. Through-hole mounting and RoHS compliant.
Sign in to ask questions about the TDK B32671P4684K000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B32671P4684K000 technical specifications.
| Capacitance | 680nF |
| Package/Case | Radial |
| Depth | 7mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Dissipation Factor | 1% |
| Height | 16mm |
| Lead Diameter | 0.6mm |
| Lead Length | 6mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Length | 13mm |
| Life (Hours) | 200000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32671P |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 450V |
| Voltage Rating | 450V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 450V |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32671P4684K000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
