This 100nF PP film capacitor from TDK is designed for general use. It features a radial package with a maximum seated height of 0.433inch and a lead pitch of 0.394inch. The capacitor has a tolerance of 10% and a voltage rating of 200V AC, with a DC rated voltage of 520V. It is suitable for use in a temperature range of -55°C to 125°C.
TDK B32671P5104K technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.433inch |
| Lead Pitch | 0.394inch |
| Length | 0.512inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | B32671P |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 520V |
| Width | 0.197inch |
| RoHS | Compliant |
No datasheet is available for this part.