
General purpose film capacitor with 100nF capacitance and 520V DC rated voltage. Features polypropylene dielectric, 10% tolerance, and 1% dissipation factor. Operates from -55°C to 125°C with a 200,000-hour life expectancy. Radial, through-hole mounting with a 10mm lead pitch and 0.6mm lead diameter. Dimensions are 13mm (L) x 5mm (W) x 11mm (H).
TDK B32671P5104K000 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Depth | 5mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Dissipation Factor | 1% |
| Height | 11mm |
| Lead Diameter | 0.6mm |
| Lead Length | 6mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Length | 13mm |
| Life (Hours) | 200000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32671P |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 520V |
| Voltage Rating | 520V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 520V |
| Width | 5mm |
| RoHS | Compliant |
No datasheet is available for this part.
