Cap Film 0.1uF 520V PP 10% (13 X 5 X 11mm) Radial Wound 10mm 125°C Automotive T/R
TDK B32671P5104K189 technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | FILM CAPACITOR |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.