
Radial metallized film capacitor with 220nF capacitance and 10% tolerance. Features a polypropylene dielectric, 520V DC rated voltage, and 200V AC rated voltage. Operates from -55°C to 125°C with a dissipation factor of 1% and a life expectancy of 200,000 hours. Radial leads are straight with a 10mm pitch, 0.6mm diameter, and 6mm length. Dimensions are 13mm length, 6mm width, and 12mm height.
TDK B32671P5224K000 technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Depth | 6mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Dissipation Factor | 1% |
| Height | 12mm |
| Lead Diameter | 0.6mm |
| Lead Length | 6mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Length | 13mm |
| Life (Hours) | 200000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PFC |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 520V |
| Voltage Rating | 520V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 520V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32671P5224K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
