The TDK B32671P5224M289 is a 0.22uF film capacitor rated for 520VDC with a tolerance of 20%. It has a negative capacitance tolerance of -20% and a positive capacitance tolerance of 20%. This power factor correction capacitor is designed for through hole mounting with a radial termination style and is available in a size of 13 X 6 X 12 with a terminal pitch of 10mm. The operating temperature range is from -55°C to 125°C.
TDK B32671P5224M289 technical specifications.
| Capacitance | 0.22uF |
| Voltage | 520VDC|200VAC |
| Tolerance | 20% |
| DC Rated Voltage | 520VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Power Factor Correction |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 13 X 6 X 12mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.