Cap Film 0.47uF 520V PP 5% (13 X 8 X 17.5mm) Radial 10mm 125°C Automotive Bulk
TDK B32671P5474J000 technical specifications.
| Capacitance | 0.47uF |
| Voltage | 520VDC|200VAC |
| Tolerance | 5% |
| DC Rated Voltage | 520VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Power Factor Correction |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 13 X 8 X 17.5mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.