
Radial metallized film capacitor with 100nF capacitance and 10% tolerance. Features a polypropylene dielectric, 630V DC rated voltage, and 200V AC rated voltage. Operating temperature range from -55°C to 125°C. Radial leads with 10mm pitch, 0.6mm diameter, and 6mm length. Dimensions: 13mm length, 5mm width, 5mm depth, 11mm height. Dissipation factor is 1%, with a life expectancy of 200,000 hours.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B32671P6104K000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100nF |
| Package/Case | Radial |
| Depth | 5mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Dissipation Factor | 1% |
| Height | 11mm |
| Lead Diameter | 0.6mm |
| Lead Length | 6mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Length | 13mm |
| Life (Hours) | 200000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PFC |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 630V |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 630V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32671P6104K000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
