Cap Film 0.22uF 630V PP 10% (13 X 6 X 14mm) Radial Wound 10mm 125°C Automotive Ammo
TDK B32671P6224K289 technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | FILM CAPACITOR |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.