
68nF radial metallized film capacitor with 10% tolerance, featuring a polypropylene dielectric. Rated for 630V DC and 200V AC, this component operates from -55°C to 125°C with a dissipation factor of 1%. The capacitor has a 10mm lead pitch, 0.6mm lead diameter, and 6mm lead length, with straight leads. Dimensions include 13mm length, 4mm width, and 9mm height.
Sign in to ask questions about the TDK B32671P6683K000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B32671P6683K000 technical specifications.
| Capacitance | 68nF |
| Package/Case | Radial |
| Depth | 4mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Dissipation Factor | 1% |
| Height | 9mm |
| Lead Diameter | 0.6mm |
| Lead Length | 6mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Length | 13mm |
| Life (Hours) | 200000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PFC |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 630V |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 630V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32671P6683K000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
