Radial leaded, through-hole mount polypropylene film capacitor with 15nF capacitance and 5% tolerance. Features a 1.6kV DC rated voltage, 600V AC rating, and a maximum operating temperature of 125°C. Dielectric material is polypropylene (PP) with a dissipation factor of 0.8%. Dimensions include 18mm length, 7mm depth, 12.5mm height, 15mm lead pitch, and 0.8mm lead diameter. Lead free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B32672L1153J000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 15nF |
| Package/Case | Radial |
| Depth | 7mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Dissipation Factor | 0.8% |
| Height | 12.5mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32672L |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage | 1.6kV |
| Voltage Rating | 1.6kV |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 1.6kV |
| RoHS | Compliant |
Download the complete datasheet for TDK B32672L1153J000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.