
TDK's B32672L1622K000 is a 6.2nF PP film capacitor with a 600V voltage rating and 10% tolerance. It is available in a radial package with a lead diameter of 0.8mm and a lead pitch of 15mm. The capacitor has a maximum operating temperature of 110°C and a minimum operating temperature of -55°C. It is packaged in bulk quantities of 1000 pieces and is compliant with RoHS regulations.
TDK B32672L1622K000 technical specifications.
| Capacitance | 6.2nF |
| Package/Case | Radial |
| Dielectric | PP |
| Height | 10.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | BOX |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 1.6kV |
| Width | 5mm |
| RoHS | Compliant |
No datasheet is available for this part.
