Cap Film 0.0072uF 1600V PP 10% Radial Wound 15mm 125°C Automotive Bulk
TDK B32672L1722K000 technical specifications.
| Capacitance | 7.2nF |
| Package/Case | Radial |
| Dielectric | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | BOX |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 1.6kV |
| RoHS | Compliant |
No datasheet is available for this part.