
Radial leaded, through-hole mount metallized film capacitor featuring a polypropylene dielectric. Offers a capacitance of 22nF with a 5% tolerance and a 2kV DC rated voltage. Designed for operation between -55°C and 125°C, this RoHS compliant component has a dissipation factor of 0.8%. Dimensions include a 15mm lead pitch, 0.8mm lead diameter, 6mm lead length, 9mm depth, 18mm length, and 17.5mm height.
TDK B32672L8223J000 technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Depth | 9mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Dissipation Factor | 0.8% |
| Height | 17.5mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32672L |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage | 2kV |
| Voltage Rating | 2kV |
| Voltage Rating (AC) | 700V |
| DC Rated Voltage | 2kV |
| RoHS | Compliant |
Download the complete datasheet for TDK B32672L8223J000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.