
TDK's B32672L8682J is a 6.8nF film capacitor with a 5% tolerance, rated for 2kV DC and 700V AC. It has a maximum operating temperature of 110°C and a minimum operating temperature of -55°C. The capacitor is constructed with a polypropylene dielectric and has a radial termination. It is available in bulk packaging with 1000 pieces per package.
TDK B32672L8682J technical specifications.
| Capacitance | 6.8nF |
| Construction | RADIAL |
| Depth | 6mm |
| Dielectric | PP |
| Height | 11mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Lead/Base Style | Straight |
| Length | 18mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | BOX |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 700V |
| DC Rated Voltage | 2kV |
| Width | 6mm |
| RoHS | Compliant |
No datasheet is available for this part.