Polypropylene film capacitor with 6.8nF capacitance and 2kV DC rated voltage. Features a 5% tolerance, 0.8% dissipation factor, and operates across a -55°C to 125°C temperature range. This radial leaded component is designed for through-hole mounting with a 15mm lead pitch and 0.8mm lead diameter. It offers a 700V AC voltage rating and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 6.8nF |
| Package/Case | Radial |
| Depth | 6mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Dissipation Factor | 0.8% |
| Height | 11mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32672L |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage | 2kV |
| Voltage Rating | 2kV |
| Voltage Rating (AC) | 700V |
| DC Rated Voltage | 2kV |
| RoHS | Compliant |
