
Radial film capacitor with 8.2nF capacitance and 5% tolerance. Features a PP dielectric and 2kV DC rated voltage, suitable for high-voltage applications. Operating temperature range from -55°C to 110°C. Dimensions are 18mm (L) x 6mm (W) x 12mm (H) with a 15mm lead pitch. Through-hole mounting with tin-matte plated radial leads.
Checking distributor stock and pricing after the page loads.
TDK B32672L8822J289 technical specifications.
| Capacitance | 8.2nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 6mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 12mm |
| Height - Seated (Max) | 0.472inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3840 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32672L |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 700V |
| DC Rated Voltage | 2kV |
| Width | 6mm |
| RoHS | Compliant |
