Cap Film 0.0039uF 2000V PP 5% (18 X 9 X 17.5mm) Radial Wound 15mm 125°C Automotive Ammo
TDK B32672L9392J289 technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | FILM CAPACITOR |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.