This film capacitor has a capacitance of 1uF and a DC rated voltage of 450VDC. It operates within a temperature range of -55 to 125 degrees Celsius. The capacitor is constructed with a wound design and features a radial termination style. It is mounted through a hole and has a terminal pitch of 15mm. The capacitor is designed for power factor correction applications.
TDK B32672P4105J150 technical specifications.
| Capacitance | 1uF |
| Voltage | 450VDC|160VAC |
| Tolerance | 5% |
| DC Rated Voltage | 450VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Power Factor Correction |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 18 X 7 X 12.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.