This 1uF PP film capacitor from TDK is designed for general-purpose applications. It features a radial package with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is available in a bulk packaging quantity of 1000 units and is suitable for use in a variety of electronic circuits. The capacitor's termination is via PC pins and it has a tolerance of 10%.
TDK B32672P4105K technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.492inch |
| Lead Pitch | 0.591inch |
| Length | 0.709inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | B32672P |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 450V |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32672P4105K to view detailed technical specifications.
No datasheet is available for this part.